Part Details for OPT210P by Texas Instruments
Overview of OPT210P by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for OPT210P
OPT210P CAD Models
OPT210P Part Data Attributes
|
OPT210P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPT210P
Texas Instruments
IC LIGHT-TO-VOLTAGE CONV 8-DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |