-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC PHOTODIODE/AMPLIFIER 8DIP / Monolithic Photodiode And Single-Supply Transimpedance Amplifier | 31740 |
|
$6.5950 / $9.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPT101PG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPT101PG4
Texas Instruments
Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Application | AMPLIFIER | |
Configuration | SINGLE | |
Infrared Range | NO | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Packing Method | TUBE | |
Shape | SQUARE | |
Size | 2.29 mm | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for OPT101PG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPT101PG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPT101P | Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-PDIP 0 to 70 | Texas Instruments | OPT101PG4 vs OPT101P |