-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7079
|
Newark | Photodiode, 650Nm, Dip-8, No. Of Pins:8Pins, Diode Case Style:Dip, Wavelength Of Peak Sensitivity:650Nm, Spectral Sensitivity @ Peak:865Mv/Μw/Cm2, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |TEXAS INSTRUMENTS OPT101P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 678 |
|
$7.5800 / $9.5200 | Buy Now |
DISTI #
296-23090-5-ND
|
DigiKey | SENSOR OPT 650NM AMBIENT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
16 In Stock |
|
$4.8005 / $8.5700 | Buy Now |
DISTI #
595-OPT101P
|
Mouser Electronics | Light To Frequency & Light To Voltage TRANSIMPEDANCE AMPLIFIER RoHS: Compliant | 1792 |
|
$4.9000 / $8.5500 | Buy Now |
DISTI #
V99:2348_07309625
|
Arrow Electronics | Monolithic Photodiode And Single-Supply Transimpedance Amplifier Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2344 | Americas - 30 |
|
$4.5970 / $8.4390 | Buy Now |
DISTI #
74493031
|
Verical | Monolithic Photodiode And Single-Supply Transimpedance Amplifier Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 30 |
|
$4.5970 / $8.4390 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | Amplifier Output Photo Ic, Dip | 100 |
|
$6.5906 / $10.6875 | Buy Now |
|
Ameya Holding Limited | Texas Instruments OPT101P 850nm 红外 光探测器放大器, 通孔安装 PDIP 封装 | 351 |
|
RFQ | |
DISTI #
3125004
|
element14 Asia-Pacific | PHOTODIODE, 650NM, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 678 |
|
$5.6693 / $9.2200 | Buy Now |
DISTI #
3125004
|
Farnell | PHOTODIODE, 650NM, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 678 |
|
$5.3770 / $9.4756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPT101P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPT101P
Texas Instruments
Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Application | AMPLIFIER | |
Configuration | SINGLE | |
Infrared Range | NO | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Packing Method | TUBE | |
Shape | SQUARE | |
Size | 2.29 mm | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Pitch | 2.54 mm |