-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-SOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4643
|
Newark | Photo Diode W/ Amp, 650Nm, Sop-8, No. Of Pins:8Pins, Diode Case Style:Sop, Wavelength Of Peak Sensitivity:650Nm, Spectral Sensitivity @ Peak:-, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS OPT101P-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$11.1400 / $13.9900 | Buy Now |
DISTI #
OPT101P-J-ND
|
DigiKey | SENSOR OPT 650NM AMBIENT 8SOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
779 In Stock |
|
$6.8876 / $12.3000 | Buy Now |
DISTI #
595-OPT101P-J
|
Mouser Electronics | Light To Frequency & Light To Voltage Mon Photodiode & Sgl Supply Transimp Amp RoHS: Compliant | 330 |
|
$6.8100 / $12.2900 | Buy Now |
|
Quest Components | LINEAR IC OUTPUT OPTOCOUPLER, 1-CHANNEL | 1 |
|
$10.2150 | Buy Now |
|
Quest Components | LINEAR IC OUTPUT OPTOCOUPLER, 1-CHANNEL | 1 |
|
$7.8000 | Buy Now |
|
Ameya Holding Limited | Texas Instruments OPT101P-J 650nm 红外 光探测器放大器, 表面安装 SOP 封装 | 27974 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPT101P-J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPT101P-J
Texas Instruments
Monolithic Photodiode and Single-Supply Transimpedance Amplifier 8-SOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Application | AMPLIFIER | |
Configuration | SINGLE | |
Infrared Range | NO | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Packing Method | TUBE | |
Shape | SQUARE | |
Size | 2.29 mm | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Pitch | 2.54 mm |
This table gives cross-reference parts and alternative options found for OPT101P-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPT101P-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPT209P-J | Linear IC Output Optocoupler, 1-Channel, | Burr-Brown Corp | OPT101P-J vs OPT209P-J |
OPT101P-R | Linear IC Output Optocoupler, 1-Channel, | Burr-Brown Corp | OPT101P-J vs OPT101P-R |
OPT202G | Linear IC Output Optocoupler, 1-Channel, HERMETIC SEALED, CERDIP-8 | Burr-Brown Corp | OPT101P-J vs OPT202G |
OPT209P | Linear IC Output Optocoupler, 1-Channel, | Burr-Brown Corp | OPT101P-J vs OPT209P |
OPT202W | Linear IC Output Optocoupler, 1-Channel, HERMETIC SEALED, CERDIP-8 | Burr-Brown Corp | OPT101P-J vs OPT202W |
OPT101P-R-J | Linear IC Output Optocoupler, 1-Channel, | Burr-Brown Corp | OPT101P-J vs OPT101P-R-J |