Part Details for OPT-90005-AO by AddOn Networks
Results Overview of OPT-90005-AO by AddOn Networks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPT-90005-AO Information
OPT-90005-AO by AddOn Networks is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66900-050LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 50 Positions - 2.54 mm (0.1 in.) . | |
10150900-052R1LF | Amphenol Communications Solutions | MINI PCIE | |
10150900-052R2LF | Amphenol Communications Solutions | MINI PCIE |
Price & Stock for OPT-90005-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ADDON VOLTAIRE OPT-90005 COMPATIBLE TAA COMPLIANT 1000BASE-SX SFP TRANSCEIVER (M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20614 |
|
$49.7400 | Buy Now |
|
Neutron USA | AddOn Voltaire OPT-90005 Compatible TAA Compliant 1000Base-SX SFP Transceiver (MMF, 850nm, 550m, LC) | 50 |
|
$74.9900 | Buy Now |