Part Details for OPT-155B2J1 by Delta Electronics Inc
Overview of OPT-155B2J1 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for OPT-155B2J1
OPT-155B2J1 CAD Models
OPT-155B2J1 Part Data Attributes
|
OPT-155B2J1
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OPT-155B2J1
Delta Electronics Inc
Transceiver, 1270nm Min, 1360nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, SIP, Through Hole Mount, SIP-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Additional Feature | REFERENCE EN-60950, IEC-61000-4-2/3, MIL-STD-883E | |
Body Breadth | 25.4 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 39 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, ITU-T G.957, OC-3, SDH, SONET, STM-1 | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 155.52 Mbps | |
Data Rate (Tx) | 155.52 Mbps | |
Emitter/Detector Type | LASER, PIN PHOTODIODE, PREAMPLIFIER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.07 mW | |
Package Style | SIP | |
Sensitivity | -31 dBm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |