OPT-155B1J1T
Delta Electronics Inc
Description: Transceiver, 1270nm Min, 1360nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, SIP, Through Hole Mount, SIP-9

Overview of OPT-155B1J1T by Delta Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AD5172BRMZ100-RL7 Analog Devices Dual OPT 8 Bit I2C DigiPOT
AD5172BRMZ100 Analog Devices Dual OPT 8 Bit I2C DigiPOT
LTC4278CDKD#TRPBF Analog Devices IEEE 802.3at PD w/ Sync No-Opt

CAD Models for OPT-155B1J1T by Delta Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPT-155B1J1T by Delta Electronics Inc

OPT-155B1J1T
Delta Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DELTA ELECTRONICS INC
Package Description
SIP-9
Reach Compliance Code
compliant
Additional Feature
REFERENCE EN-60950, IEC-61000-4-2/3, MIL-STD-883E
Body Breadth
25.4 mm
Body Height
9.5 mm
Body Length or Diameter
39 mm
Built-in Feature
AMPLIFIER
Communication Standard
ATM, ITU-T G.957, OC-3, SDH, SONET, STM-1
Connection Type
SC CONNECTOR
Data Rate (Rx)
155.52 Mbps
Data Rate (Tx)
155.52 Mbps
Emitter/Detector Type
LASER, PIN PHOTODIODE, PREAMPLIFIER
Fiber Optic Device Type
TRANSCEIVER
Fiber Type
9/125, SMF
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1360 nm
Operating Wavelength-Min
1270 nm
Operating Wavelength-Nom
1310 nm
Optical Power Output-Nom
0.07 mW
Package Style
SIP
Sensitivity
-31 dBm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Want to compare parts?
  1. OPT-155B1J1T
    Delta Electronics Inc
    Transceiver, 1270nm Min, 1360nm Max, 155.52Mbps(Tx), 155.52Mbps(Rx), SC Connector, SIP, Through Hole Mount, SIP-9
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPT-155B1J1T by Delta Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPT-155B1J1T by Delta Electronics Inc

Select Manufacturer
Which Manufacturer of OPT-155B1J1T would you like to use for your alert(s)?
  • Please alert me when OPT-155B1J1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPT-155B1J1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPT-155B1J1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPT-155B1J1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPT-155B1J1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPT-155B1J1T by Delta Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: