Part Details for OPT-155A2H4 by Delta Electronics Inc
Overview of OPT-155A2H4 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5172BRMZ100-RL7 | Analog Devices | Dual OPT 8 Bit I2C DigiPOT | |
AD5172BRMZ100 | Analog Devices | Dual OPT 8 Bit I2C DigiPOT | |
LTC4278CDKD#TRPBF | Analog Devices | IEEE 802.3at PD w/ Sync No-Opt |
Part Details for OPT-155A2H4
OPT-155A2H4 CAD Models
OPT-155A2H4 Part Data Attributes
|
OPT-155A2H4
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
OPT-155A2H4
Delta Electronics Inc
Transceiver, 1260nm Min, 1360nm Max, 200Mbps(Tx), 200Mbps(Rx), ST Connector, SIP, Through Hole Mount, SIP-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO BE OPERATED AT 1100NM TO 1600NM; OPTICAL POWER OUTPUT CAN ALSO BE 0.019 | |
Body Breadth | 25.4 mm | |
Body Height | 11.6 mm | |
Body Length or Diameter | 25 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, ITU-T-G.957, OC-3, SDH, SONET, STM-1 | |
Connection Type | ST CONNECTOR | |
Data Rate (Rx) | 200 Mbps | |
Data Rate (Tx) | 200 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.014 mW | |
Package Style | SIP | |
Sensitivity | -31 dBm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |