Part Details for OPS2X4-200-15-A-1-CU by Select Controls Inc
Overview of OPS2X4-200-15-A-1-CU by Select Controls Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS01DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Sawn | |
RJP1CS01DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Wafer | |
RJP1CS01DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 15A Chip |
Price & Stock for OPS2X4-200-15-A-1-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4106-OPS2X4-200-15-A-1-CU-ND
|
DigiKey | AC/DC CONVERTER 15V 130W Min Qty: 1 Lead time: 24 Weeks Container: Box |
250 In Stock |
|
$60.0950 / $70.8300 | Buy Now |