Part Details for OPS0002 by Spectrum Control
Overview of OPS0002 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for OPS0002
OPS0002 CAD Models
OPS0002 Part Data Attributes
|
OPS0002
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
OPS0002
Spectrum Control
Digitally Controlled Phase Shifter, 0MHz Min, 50000MHz Max, 40deg Min
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Construction | COAXIAL | |
Insertion Loss-Max | 5 dB | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | ||
Package Body Material | METAL | |
Phase Shift-Min | 40 deg | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER |