Part Details for OPS-S2011SE-GW by American Opto Plus LED Corp
Overview of OPS-S2011SE-GW by American Opto Plus LED Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
LM1536H/883 | Rochester Electronics LLC | Operational Amplifier | |
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for OPS-S2011SE-GW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5817-OPS-S2011SE-GWTR-ND
|
DigiKey | 0.2 Single Digit SMD LED 7-Segme Min Qty: 750 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
750 In Stock |
|
$1.5200 / $1.8500 | Buy Now |