Part Details for OPS-AQ4023SB-BW by American Opto Plus LED Corp
Results Overview of OPS-AQ4023SB-BW by American Opto Plus LED Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPS-AQ4023SB-BW Information
OPS-AQ4023SB-BW by American Opto Plus LED Corp is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC75S102F | Toshiba Electronic Devices & Storage Corporation | Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25 | |
HA7-5137A-5 | Rochester Electronics LLC | HA7-5137 - Operational Amplifier | |
HA7-5221-5 | Rochester Electronics LLC | HA7-5221 - Operational Amplifier |
Price & Stock for OPS-AQ4023SB-BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5817-OPS-AQ4023SB-BWTR-ND
|
DigiKey | 0.40 Quad Digit Alphanumeric SMD Min Qty: 275 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
275 In Stock |
|
$8.5900 / $10.2500 | Buy Now |