Part Details for OPP-07-01-TM-S-M by Samtec Inc
Overview of OPP-07-01-TM-S-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for OPP-07-01-TM-S-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-OPP-07-01-TM-S-M-ND
|
DigiKey | .100" ONE PIECE POWER INTERFACE Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4000 | Buy Now |
DISTI #
OPP-07-01-TM-S-M
|
Avnet Americas | Conn Power PIN 7 POS 2.54mm Solder RA SMD 7 Terminal 1 Port - Rail/Tube (Alt: OPP-07-01-TM-S-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8700 / $4.4000 | Buy Now |
DISTI #
200-OPP-07-01-TM-S-M
|
Mouser Electronics | Headers & Wire Housings .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$2.2100 / $4.4000 | Order Now |
|
Onlinecomponents.com | .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$1.8700 / $5.1500 | Buy Now |
DISTI #
000000000002681833
|
Sager | Headers & Wire Housings .100 One Piece Power Interface Min Qty: 1 | 0 |
|
$2.6500 / $4.4000 | Buy Now |
|
Master Electronics | .100" One Piece Power Interface RoHS: Compliant | 0 |
|
$1.8700 / $5.1500 | Buy Now |
DISTI #
5cd90d79cd7c1c4c38640c51
|
Samtec | .100" One Piece Power Interface RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tube | 0 |
|
$1.7700 / $4.4000 | Buy Now |
Part Details for OPP-07-01-TM-S-M
OPP-07-01-TM-S-M CAD Models
OPP-07-01-TM-S-M Part Data Attributes
|
OPP-07-01-TM-S-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
OPP-07-01-TM-S-M
Samtec Inc
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |