Part Details for OPM-1038SW by Eaton Bussmann
Overview of OPM-1038SW by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPM-1038SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5226
|
Newark | Optima Module W/Switch |Eaton Bussmann OPM-1038SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$508.5600 / $619.4000 | Buy Now |
DISTI #
OPM-1038SW-ND
|
DigiKey | OPTIMA MODULE W/SWITCH Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$491.6700 | Buy Now |
DISTI #
71460728
|
RS | Fuseholder, w/Disconnect Switch, Optima Module, 30A, 600V, Non-Rejection, No Remote | Bussmann by Eaton OPM-1038SW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$446.9300 / $496.5900 | RFQ |
DISTI #
000000000000560292
|
Sager | Fuse Holder Fuse Holder For 13/32x1-1/2 Min Qty: 1 | 0 |
|
$407.5000 / $434.6700 | Buy Now |