Part Details for OPL811-OC by TT Electronics OPTEK Technology
Results Overview of OPL811-OC by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPL811-OC Information
OPL811-OC by TT Electronics OPTEK Technology is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPL811-OC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F4485
|
Newark | Optoswitch, Leaded Process Compatible:Yes Rohs Compliant: Yes |Tt Electronics/optek Technology OPL8... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 | Buy Now |
DISTI #
365-1944-ND
|
DigiKey | SENSOR PHOTOLOGIC HERMETIC TO-18 Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0900 | Buy Now |
DISTI #
70049016
|
RS | Sensor Photologic Hermetic TO-18 | Optek (TT Electronics) OPL811-OC RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$3.1300 / $3.6500 | Buy Now |
DISTI #
000000000003460124
|
Sager | Photo IC Sensors Photologic Sensor | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$3.1300 / $3.6500 | Buy Now |
Part Details for OPL811-OC
OPL811-OC CAD Models
OPL811-OC Part Data Attributes
|
OPL811-OC
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPL811-OC
TT Electronics OPTEK Technology
Logic Output Photo IC, HERMETIC, TO-18, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC, TO-18, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | OPEN COLLECTOR | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for OPL811-OC
This table gives cross-reference parts and alternative options found for OPL811-OC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPL811-OC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MRD5009 | Motorola Mobility LLC | Check for Price | LOGIC OUTPUT PHOTO DETECTOR | OPL811-OC vs MRD5009 |
MRD5009 | Motorola Semiconductor Products | Check for Price | Logic IC Output Optocoupler, 1-Channel | OPL811-OC vs MRD5009 |