Part Details for OPL531A by TT Electronics OPTEK Technology
Results Overview of OPL531A by TT Electronics OPTEK Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPL531A Information
OPL531A by TT Electronics OPTEK Technology is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPL531A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPL531A-ND
|
DigiKey | SENSOR PHOTOLOGIC CMOS SIDE LOOK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1000 In Stock |
|
$1.1000 / $1.3400 | Buy Now |
DISTI #
70049065
|
RS | Sensor, Photologic, High Speed, 250 Kbps | Optek (TT Electronics) OPL531A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.2300 | Buy Now |
DISTI #
000000000003460072
|
Sager | Photo IC Sensors Photologic Sensor Min Qty: 1000 | 0 |
|
$1.3600 | Buy Now |
Part Details for OPL531A
OPL531A CAD Models
OPL531A Part Data Attributes
|
OPL531A
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPL531A
TT Electronics OPTEK Technology
Logic Output Photo IC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE, SIDE VIEW | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 1.52 mm | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | NO |
OPL531A Frequently Asked Questions (FAQ)
-
The recommended storage temperature for OPL531A is -40°C to 100°C.
-
Yes, OPL531A is designed to operate in humid environments, but it's recommended to follow proper sealing and encapsulation procedures to prevent moisture ingress.
-
The typical response time of OPL531A is around 10-20 microseconds, but this can vary depending on the specific application and operating conditions.
-
Yes, OPL531A is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's recommended soldering profile to ensure reliable assembly.
-
OPL531A has built-in EMI shielding, but it's still recommended to follow proper EMI shielding and filtering practices in the system design to ensure reliable operation.