OPIA1210ATUE
TT Electronics OPTEK Technology
Description: Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN

Overview of OPIA1210ATUE by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for OPIA1210ATUE by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPIA1210ATUE by TT Electronics OPTEK Technology

OPIA1210ATUE
TT Electronics OPTEK Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
350 V
Configuration
SINGLE
Current Transfer Ratio-Nom
50%
Dark Current-Max
200 nA
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. OPIA1210ATUE
    TT Electronics OPTEK Technology
    Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
    VS

Related Parts for OPIA1210ATUE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPIA1210ATUE by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPIA1210ATUE by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OPIA1210ATUE would you like to use for your alert(s)?
  • Please alert me when OPIA1210ATUE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPIA1210ATUE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPIA1210ATUE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPIA1210ATUE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPIA1210ATUE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPIA1210ATUE by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: