Part Details for OPI1280-080 by TT Electronics OPTEK Technology
Overview of OPI1280-080 by TT Electronics OPTEK Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for OPI1280-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70049089
|
RS | Optical Interrupter, Side Looker, Transistor, Bulk | Optek (TT Electronics) OPI1280-080 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1900 / $6.1000 | RFQ |
Part Details for OPI1280-080
OPI1280-080 CAD Models
OPI1280-080 Part Data Attributes:
|
OPI1280-080
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI1280-080
TT Electronics OPTEK Technology
Isolator, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 93.8 mm | |
Fiber Optic Device Type | ISOLATOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO |