-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 16000V Isolation, 0.5MBps, ROHS COMPLIANT PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2627
|
Newark | Optocoupler, No. Of Channels:1 Channel, Isolation Voltage:16Kv, Data Rate:500Kbps, Optocoupler Case Style:Dip, No. Of Pins:5Pins, Product Range:-, Svhc:No Svhc (27-Jun-2018), Input Current:20Ma, No. Of Channels:1Channels, Operating Rohs Compliant: Yes |Tt Electronics/optek Technology OPI1266 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1042 |
|
$6.6600 / $11.5000 | Buy Now |
DISTI #
01C3448
|
Newark | Optocoupler, Transistor, 16000Vrms, No. Of Channels:1 Channel, Isolation Voltage:16Kv, Data Rate:500Kbps, Optocoupler Case Style:Dip, No. Of Pins:5Pins, Product Range:-, Input Current:20Ma, Input Current Max:50Ma, Output Voltage:7V Rohs Compliant: Yes |Tt Electronics/optek Technology OPI1266 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $8.3400 | Buy Now |
DISTI #
365-1852-ND
|
DigiKey | OPTOISO 16KV OPEN COLLECTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1071 In Stock |
|
$7.2050 / $8.9100 | Buy Now |
DISTI #
70049102
|
RS | Opi1266 Through Hole Digital Isolator, 16 Vrms, 4-Pin | Optek (TT Electronics) OPI1266 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0900 / $8.3400 | RFQ |
|
Future Electronics | Optoisolator RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.4600 / $6.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6200 / $7.7200 | Buy Now |
|
ComSIT USA | HIGH VOLTAGE ISOLATOR Logic IC Output Optocoupler, 1-Channel, 1-Element, 16000V Isolation, 0.5MBps RoHS: Compliant | Europe - 83 |
|
RFQ | |
DISTI #
000000000003459960
|
Sager | High Speed Optocouplers Optoisolator Min Qty: 150 | 0 |
|
$7.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPI1266
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI1266
TT Electronics OPTEK Technology
Logic IC Output Optocoupler, 1-Element, 16000V Isolation, 0.5MBps, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR, TTL COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 0.5 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 16000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.75 V |