-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 10000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1851-ND
|
DigiKey | OPTOISOLATOR 15KV TRANS AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5850 / $3.2200 | Buy Now |
DISTI #
70049103
|
RS | Optoisolator, Analog, Axial, Transistor | Optek (TT Electronics) OPI1264 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3300 / $2.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4100 / $2.8100 | Buy Now |
DISTI #
000000000003459956
|
Sager | Transistor Output Optocouplers Optoisolator Min Qty: 500 | 0 |
|
$2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPI1264
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI1264
TT Electronics OPTEK Technology
Transistor Output Optocoupler, 1-Element, 10000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 12.5% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 10000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |