Part Details for OPI125TXV by TT Electronics OPTEK Technology
Overview of OPI125TXV by TT Electronics OPTEK Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPI125TXV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Logic Ic Output Optocoupler, 1-Channel, 1-Element, 15000V Isolation, 0.25Mbps RoHS: Compliant |
10 Partner Stock |
|
$41.6800 / $83.3700 | Buy Now |
Part Details for OPI125TXV
OPI125TXV CAD Models
OPI125TXV Part Data Attributes
|
OPI125TXV
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI125TXV
TT Electronics OPTEK Technology
Logic IC Output Optocoupler, 1-Element, 15000V Isolation, 0.25MBps
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY, TTL COMPATIBLE | |
Configuration | COMPLEX | |
Data Rate-Nom | 0.25 MBps | |
Forward Current-Max | 0.025 A | |
Hysteresis Ratio-Nom | 0.5 | |
Isolation Voltage-Max | 15000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Nom | 0.000005 ns | |
Supply Voltage-Min | 4.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |