Part Details for OPI125 by TT Electronics OPTEK Technology
Overview of OPI125 by TT Electronics OPTEK Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPI125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003459952
|
Sager | High Speed Optocouplers Optoisolator | 0 |
|
Buy Now |
Part Details for OPI125
OPI125 CAD Models
OPI125 Part Data Attributes
|
OPI125
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI125
TT Electronics OPTEK Technology
Logic IC Output Optocoupler, 1-Element, 15000V Isolation, 0.25MBps, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | COMPLEX | |
Data Rate-Nom | 0.25 MBps | |
Forward Current-Max | 0.025 A | |
Hysteresis Ratio-Nom | 2 | |
Isolation Voltage-Max | 15000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |