Part Details for OPI120TX by TT Electronics OPTEK Technology
Overview of OPI120TX by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPI120TX
OPI120TX CAD Models
OPI120TX Part Data Attributes:
|
OPI120TX
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPI120TX
TT Electronics OPTEK Technology
Transistor Output Optocoupler, 1-Element, 15000V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 15000 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for OPI120TX
This table gives cross-reference parts and alternative options found for OPI120TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPI120TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPI120 | Transistor Output Optocoupler, 1-Element, 15000V Isolation, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | TT Electronics Resistors | OPI120TX vs OPI120 |
OPI120TXV | Transistor Output Optocoupler, 1-Element, 15000V Isolation | TT Electronics OPTEK Technology | OPI120TX vs OPI120TXV |
OPI120 | Transistor Output Optocoupler, 1-Element, 15000V Isolation, ROHS COMPLIANT, HERMETIC SEALED PACKAGE-5 | TT Electronics OPTEK Technology | OPI120TX vs OPI120 |