There are no models available for this part yet.
Overview of OPF693-2 by TT Electronics OPTEK Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for OPF693-2 by TT Electronics OPTEK Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
OPF693-2-ND
|
DigiKey | XMITTER FIBER OPTIC 850NM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
44 In Stock |
|
$19.4481 / $20.9800 | Buy Now | |
DISTI #
70049120
|
RS | Hs LED In Low Profile St, | Optek (TT Electronics) OPF693-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8600 / $19.8400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$14.4500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6500 / $22.2300 | Buy Now | ||
DISTI #
000000000003459937
|
Sager | Fiber Optic Transmitters, Receivers, Transceivers Fiber Op Transmitter Min Qty: 50 | 0 |
|
$17.7800 / $18.2500 | Buy Now |
CAD Models for OPF693-2 by TT Electronics OPTEK Technology
Part Data Attributes for OPF693-2 by TT Electronics OPTEK Technology
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TT Electronics
|
Body Breadth
|
7.98 mm
|
Body Height
|
20.5 mm
|
Body Length or Diameter
|
12.7 mm
|
Connection Type
|
ST CONNECTOR
|
Data Rate
|
155 Mbps
|
Emitter/Detector Type
|
LED
|
Fiber Optic Device Type
|
TRANSMITTER
|
Fiber Type
|
50/125, MMF
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Operating Wavelength-Max
|
870 nm
|
Operating Wavelength-Min
|
830 nm
|
Operating Wavelength-Nom
|
850 nm
|
Optical Power Output-Nom
|
0.025 mW
|
Supply Voltage-Max
|
2.1 V
|
Supply Voltage-Min
|
1.5 V
|
Surface Mount
|
NO
|
Transmission Type
|
DIGITAL
|
Related Parts for OPF693-2
-
OPF520Fiber Optic Receivers
-
OPF694-2Fiber Optic Transmitters
-
100A3R0CW150XTFixed Capacitors
-
TM4C123GH6PZI7Microcontrollers
-
LM2575TV-15GSwitching Regulator or Controllers
-
TFM-110-02-S-D-WTHeaders and Edge Type Connectors
-
TNPW080520K0BEEAFixed Resistors
-
OPA2705PAG4Operational Amplifiers
-
OPIA802DTUOptocoupler