Part Details for OPF560 by TT Electronics OPTEK Technology
Results Overview of OPF560 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPF560 Information
OPF560 by TT Electronics OPTEK Technology is a Fiber Optic Receiver.
Fiber Optic Receivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for OPF560
OPF560 CAD Models
OPF560 Part Data Attributes
|
OPF560
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPF560
TT Electronics OPTEK Technology
Receiver, Through Hole Mount, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS A DATA RATE OF 155 MBD | |
Body Height | 4.14 mm | |
Body Length or Diameter | 5.97 mm | |
Fiber Optic Device Type | RECEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reception Type | DIGITAL | |
Supply Voltage-Max | -4.75 V | |
Supply Voltage-Min | -5.45 V | |
Surface Mount | NO |