Part Details for OPF500 by TT Electronics OPTEK Technology
Overview of OPF500 by TT Electronics OPTEK Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for OPF500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1842-ND
|
DigiKey | FIBER OPTIC RECEIVER 200KBPS Min Qty: 1 Lead time: 12 Weeks Container: Tray |
190 In Stock |
|
$5.8080 / $7.1800 | Buy Now |
DISTI #
70049138
|
RS | 200 Kbps F/O Receiver, Plastic, | Optek (TT Electronics) OPF500 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4300 / $6.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Tray | 0Tray |
|
$5.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $8.0200 | Buy Now |
Part Details for OPF500
OPF500 CAD Models
OPF500 Part Data Attributes:
|
OPF500
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPF500
TT Electronics OPTEK Technology
Receiver, 0.2Mbps, TO-18, Through Hole Mount, PLASTIC, TO-18, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | TO-18 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Body Height | 4.27 mm | |
Body Length or Diameter | 5.72 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate | 0.2 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-18 | |
Reception Type | DIGITAL | |
Sensitivity | 1.5 dBm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for OPF500
This table gives cross-reference parts and alternative options found for OPF500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPF500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFD3029-002 | Receiver, 0.2Mbps, TO-18, Through Hole Mount | Honeywell Sensing and Control / MICRO SWITCH | OPF500 vs HFD3029-002 |