OPF1402T
Description: Transmitter, 820nm Min, 865nm Max, SMA Connector OR ST Connector

Overview of OPF1402T by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for OPF1402T by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for OPF1402T by TT Electronics OPTEK Technology

OPF1402T
TT Electronics OPTEK Technology
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Reach Compliance Code
unknown
Connection Type
SMA CONNECTOR OR ST CONNECTOR
Emitter/Detector Type
LED
Fiber Optic Device Type
TRANSMITTER
Fiber Type
62.5/125
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
865 nm
Operating Wavelength-Min
820 nm
Operating Wavelength-Nom
840 nm
Optical Power Output-Nom
0.039 mW
Supply Voltage-Max
2.09 V
Supply Voltage-Min
1.48 V
Supply Voltage-Nom
1.84 V
Want to compare parts?
  1. OPF1402T
    TT Electronics OPTEK Technology
    Transmitter, 820nm Min, 865nm Max, SMA Connector OR ST Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPF1402T by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPF1402T by TT Electronics OPTEK Technology

  • Please alert me when OPF1402T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPF1402T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPF1402T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPF1402T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPF1402T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPF1402T by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: