Part Details for OPE2275H-256 by TT Electronics OPTEK Technology
Overview of OPE2275H-256 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPE2275H-256
OPE2275H-256 CAD Models
OPE2275H-256 Part Data Attributes
|
OPE2275H-256
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPE2275H-256
TT Electronics OPTEK Technology
Rotary Position Encoder, Single, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | ROTARY POSITION ENCODER |