Part Details for OPE by Thomas Research Products
Overview of OPE by Thomas Research Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8610AXMSE#PBF | Analog Devices | 42V, 3.5A Sync Buck Reg w/ Ope | |
LT8610AXMSE#TRPBF | Analog Devices | 42V, 3.5A Sync Buck Reg w/ Ope |
Price & Stock for OPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OPE-ND
|
DigiKey | OMNI PROTECTIVE ENCLOSURE Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$79.1702 | Buy Now |
DISTI #
1121-OPE-ND
|
DigiKey | OMNI PROTECTIVE ENCLOSURE FOR OM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.9624 | Buy Now |