Part Details for OPC126 by TT Electronics OPTEK Technology
Overview of OPC126 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPC126
OPC126 CAD Models
OPC126 Part Data Attributes:
|
OPC126
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPC126
TT Electronics OPTEK Technology
Infrared LED, 0.16mm, 1-Element, 935nm, TO-46
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | TO-46 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 1.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 4.5 mW | |
Peak Wavelength | 935 nm | |
Reverse Voltage-Max | 2 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 0.16 mm | |
Surface Mount | YES |