Part Details for OPB993T51Z by TT Electronics OPTEK Technology
Overview of OPB993T51Z by TT Electronics OPTEK Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB993T51Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1282
|
Newark | Photoelectric Sensor, 3.18Mm, O.c., Sensor Output Type:Open Collector, Sensor Mounting:Panel/Chassis, Gap Width:3.18Mm, Aperture Width:0.25Mm, Forward Current If:-, Reverse Voltage Vr:-, Forward Voltage:1.7V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB993T51Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$5.4800 / $6.2600 | Buy Now |
DISTI #
365-1832-ND
|
DigiKey | SENSOR OPTICAL 3.18MM MOD WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
219 In Stock |
|
$5.4560 / $6.5200 | Buy Now |
DISTI #
70049207
|
RS | Sensor, Photologic, Slotted Optical Switch, 3.18mm Slot, 890NM, 300 mW, 2V | Optek (TT Electronics) OPB993T51Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 196 |
|
$5.4100 / $6.5200 | Buy Now |
|
Future Electronics | Slotted Optical Switch Photologic RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.5400 / $5.6000 | Buy Now |
|
Onlinecomponents.com | Optical Sensor - NPN Open Collector, Inverted Output - Through-Beam Sensing - 0.125" (3.18mm) Sensing - 15mA 4.75 to 5.25V Supply - Module, Pre-Wired. RoHS: Compliant |
237 In Stock |
|
$4.9900 / $5.8200 | Buy Now |
DISTI #
69074474
|
Verical | Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag Min Qty: 200 Package Multiple: 200 Date Code: 2325 | Americas - 200 |
|
$7.5683 | Buy Now |
DISTI #
000000000003459832
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic Min Qty: 1 | 0 |
|
$5.8700 / $6.7200 | Buy Now |
DISTI #
1887198
|
element14 Asia-Pacific | PHOTOELECTRIC SENSOR, 3.18MM, O.C. RoHS: Compliant Min Qty: 1 Container: Each | 188 |
|
$5.5185 / $6.4000 | Buy Now |
DISTI #
1887198
|
Farnell | PHOTOELECTRIC SENSOR, 3.18MM, O.C. RoHS: Compliant Min Qty: 1 Lead time: 48 Weeks, 0 Days Container: Each | 188 |
|
$6.2740 / $7.2276 | Buy Now |
|
Master Electronics | Optical Sensor - NPN Open Collector, Inverted Output - Through-Beam Sensing - 0.125" (3.18mm) Sensing - 15mA 4.75 to 5.25V Supply - Module, Pre-Wired. RoHS: Compliant |
237 In Stock |
|
$4.9900 / $5.8200 | Buy Now |
Part Details for OPB993T51Z
OPB993T51Z CAD Models
OPB993T51Z Part Data Attributes:
|
OPB993T51Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB993T51Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.3 mm | |
Hysteresis Ratio-Nom | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 35 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.11 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |
Alternate Parts for OPB993T51Z
This table gives cross-reference parts and alternative options found for OPB993T51Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB993T51Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HOA6993-T51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB993T51Z vs HOA6993-T51 |
HOA6993-T51 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4 | Honeywell Microelectronics & Precision Sensors | OPB993T51Z vs HOA6993-T51 |
OPB993T51Z | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics Resistors | OPB993T51Z vs OPB993T51Z |