Part Details for OPB982P51Z by TT Electronics OPTEK Technology
Overview of OPB982P51Z by TT Electronics OPTEK Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB982P51Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1223
|
Newark | Ic, photo Gap Detector,1-Channel, gap-1B Rohs Compliant: Yes |Tt Electronics/optek Technology OPB982P51Z RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3500 / $6.6100 | Buy Now |
DISTI #
365-1813-ND
|
DigiKey | SENSOR OPTICAL 3.18MM MOD WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
917 In Stock |
|
$4.9900 / $5.9900 | Buy Now |
DISTI #
70049259
|
RS | Sensor, Photologic, Slotted Optical Switch, 3.18mm Slot, 1.27mm Aperture, 2V | Optek (TT Electronics) OPB982P51Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2300 / $5.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.7800 / $5.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0400 / $5.8800 | Buy Now |
DISTI #
000000000003459769
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic Min Qty: 200 | 0 |
|
$6.0500 | Buy Now |
Part Details for OPB982P51Z
OPB982P51Z CAD Models
OPB982P51Z Part Data Attributes
|
OPB982P51Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB982P51Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.3 mm | |
Hysteresis Ratio-Nom | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 35 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.11 mm | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |
Alternate Parts for OPB982P51Z
This table gives cross-reference parts and alternative options found for OPB982P51Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB982P51Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPB982P51Z | TT Electronics Resistors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB982P51Z vs OPB982P51Z |
HOA6982-P51 | Honeywell Sensing and Control / MICRO SWITCH | Check for Price | Logic Output Slotted Switch | OPB982P51Z vs HOA6982-P51 |
OPB982P55 | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | OPB982P51Z vs OPB982P55 |
OPB982P11Z | TT Electronics OPTEK Technology | $7.1766 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB982P51Z vs OPB982P11Z |
OPB982P11Z | TT Electronics Resistors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB982P51Z vs OPB982P11Z |
OPB982P51 | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | OPB982P51Z vs OPB982P51 |
OPB982P55Z | TT Electronics Resistors | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB982P51Z vs OPB982P55Z |
OPB982P55Z | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT PACKAGE-5 | OPB982P51Z vs OPB982P55Z |
OPB982P11 | TT Electronics OPTEK Technology | Check for Price | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, PLASTIC PACKAGE-5 | OPB982P51Z vs OPB982P11 |