Part Details for OPB961P51 by TT Electronics OPTEK Technology
Overview of OPB961P51 by TT Electronics OPTEK Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB961P51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003459661
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic | 0 |
|
Buy Now |
Part Details for OPB961P51
OPB961P51 CAD Models
OPB961P51 Part Data Attributes
|
OPB961P51
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB961P51
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | 5 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.11 mm | |
Hysteresis Ratio-Nom | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0128 A | |
On-State Voltage-Max | 35 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 7e-8 s | |
Slot Width-Nom | 3.11 mm | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |
Alternate Parts for OPB961P51
This table gives cross-reference parts and alternative options found for OPB961P51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB961P51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB961P55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB961P51 vs OPB961P55 |
OPB961P11 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics OPTEK Technology | OPB961P51 vs OPB961P11 |
HOA6961-P55 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB961P51 vs HOA6961-P55 |
OPB961P51Z | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5 | TT Electronics OPTEK Technology | OPB961P51 vs OPB961P51Z |
OPB961P55 | Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width, 5 PIN | TT Electronics Resistors | OPB961P51 vs OPB961P55 |
HOA6961-P51 | Logic Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | OPB961P51 vs HOA6961-P51 |