Part Details for OPB932W55Z by TT Electronics OPTEK Technology
Overview of OPB932W55Z by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OPB932W55Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1186
|
Newark | Ic, photo Gap Detector,1-Channel, gap-1D Rohs Compliant: Yes |Tt Electronics/optek Technology OPB932W55Z RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $6.9900 | Buy Now |
DISTI #
OPB932W55Z-ND
|
DigiKey | SENSOR OPTICAL 3.18MM MOD WIRE Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5120 | Buy Now |
DISTI #
70049390
|
RS | Sensor, Transmissive, Slotted Optical Switch, 4.75 To 5.25Vdc, 3.18mm, 15 mA | Optek (TT Electronics) OPB932W55Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$5.4800 | Buy Now |
|
Onlinecomponents.com | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch RoHS: Compliant |
100 Partner Stock |
|
$5.8200 / $9.3400 | Buy Now |
DISTI #
000000000003459620
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Min Qty: 200 | 0 |
|
$6.4000 | Buy Now |
|
Master Electronics | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch RoHS: Compliant |
100 Partner Stock |
|
$5.8200 / $9.3400 | Buy Now |
Part Details for OPB932W55Z
OPB932W55Z CAD Models
OPB932W55Z Part Data Attributes
|
OPB932W55Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB932W55Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.18 mm | |
Hysteresis Ratio-Nom | 2 | |
Number of Functions | 1 | |
On-State Current-Max | 0.0001 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 7e-8 s | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.75 V |
Alternate Parts for OPB932W55Z
This table gives cross-reference parts and alternative options found for OPB932W55Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB932W55Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB932W55 | Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width | TT Electronics OPTEK Technology | OPB932W55Z vs OPB932W55 |
OPB932W55 | Logic Output Slotted Switch, | TT Electronics Resistors | OPB932W55Z vs OPB932W55 |