Part Details for OPB930W55Z by TT Electronics OPTEK Technology
Results Overview of OPB930W55Z by TT Electronics OPTEK Technology
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB930W55Z Information
OPB930W55Z by TT Electronics OPTEK Technology is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPB930W55Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8470
|
Newark | Optoswitch, Buffered Totem Pole, Sensor Output Type:Totem Pole, Sensor Mounting:Panel Mount, Gap ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$1.8100 | Buy Now |
DISTI #
365-1265-ND
|
DigiKey | SENSOR OPTICAL 3.18MM MOD WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
589 In Stock |
|
$5.1875 / $6.0300 | Buy Now |
DISTI #
70048710
|
RS | Sensor, Transmissive, Slotted Optical Switch, 3.18mm Slot, 880NM, 300 mW, 2V | Optek (TT Electronics... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 145 |
|
$5.3600 / $6.0900 | Buy Now |
|
Future Electronics | OPB930 Series 35 V 40 mA Transmissive Photologic Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Box |
0 Box |
|
$5.1900 / $5.4200 | Buy Now |
|
Onlinecomponents.com | Photologic® Slotted Optical Switch - Totem Pole Output - 24"/26AWG Wires RoHS: Compliant |
1150 In Stock |
|
$5.2500 / $6.1300 | Buy Now |
DISTI #
71817794
|
Verical | Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2343 | Americas - 1000 |
|
$6.1047 / $7.4303 | Buy Now |
DISTI #
87735972
|
Verical | Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin Bag RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 42 |
|
$2.7279 | Buy Now |
DISTI #
000000000003459612
|
Sager | Optical Switches, Transmissive, Photo IC Output .13in SLOT INFRARED Min Qty: 1 | 0 |
|
$6.3000 / $7.1200 | Buy Now |
|
Master Electronics | Photologic® Slotted Optical Switch - Totem Pole Output - 24"/26AWG Wires RoHS: Compliant |
1150 In Stock |
|
$5.2500 / $6.1300 | Buy Now |
|
Vyrian | Optoelectronics | 1077 |
|
RFQ |
Part Details for OPB930W55Z
OPB930W55Z CAD Models
OPB930W55Z Part Data Attributes
|
OPB930W55Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB930W55Z
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.18 mm | |
Hysteresis Ratio-Nom | 2 | |
Number of Functions | 1 | |
On-State Current-Max | 0.0001 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 7e-8 s | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.75 V |