Part Details for OPB930W55 by TT Electronics OPTEK Technology
Overview of OPB930W55 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPB930W55
OPB930W55 CAD Models
OPB930W55 Part Data Attributes:
|
OPB930W55
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB930W55
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.18 mm | |
Hysteresis Ratio-Nom | 2 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 35 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 7e-8 s | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |