Part Details for OPB930L51 by TT Electronics OPTEK Technology
Overview of OPB930L51 by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for OPB930L51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1778-ND
|
DigiKey | SENSOR OPTICAL 3.18MM PCB MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
481 In Stock |
|
$5.5990 / $6.7300 | Buy Now |
DISTI #
70049400
|
RS | Sensor, Transmissive, Slotted Optical Switch, 4.75 To 5.25Vdc, 3.18mm, 15 mA | Optek (TT Electronics) OPB930L51 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$5.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4700 / $7.9800 | Buy Now |
DISTI #
000000000003459609
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Min Qty: 200 | 0 |
|
$6.1400 | Buy Now |
Part Details for OPB930L51
OPB930L51 CAD Models
OPB930L51 Part Data Attributes:
|
OPB930L51
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB930L51
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.04 A | |
Gap Size | 3.18 mm | |
Hysteresis Ratio-Nom | 2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 7e-8 s | |
Slot Width-Nom | 3.18 mm | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO |