Part Details for OPB917IZ by TT Electronics OPTEK Technology
Overview of OPB917IZ by TT Electronics OPTEK Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB917IZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003459604
|
Sager | Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch | 0 |
|
Buy Now |
Part Details for OPB917IZ
OPB917IZ CAD Models
OPB917IZ Part Data Attributes
|
OPB917IZ
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB917IZ
TT Electronics OPTEK Technology
Logic Output Slotted Switch, 1-Channel, 5.08mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-5 | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE, WITH PULL-UP RESISTOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Hysteresis Ratio-Nom | 1.5 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5.08 mm | |
Supply Voltage-Min | 4.5 V |