Part Details for OPB9001C by TT Electronics OPTEK Technology
Overview of OPB9001C by TT Electronics OPTEK Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPB9001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5863
|
Newark | Optical Sensor, Ttl/Cmos, 50Mm, 3.3-5.5V, Sensor Output Type:Ttl/Cmos, Sensing Range Max:50Mm, Supply Voltage Dc Min:3.3V, Supply Voltage Dc Max:5.5V, Output Current:-, Product Range:Opb9001 Series Rohs Compliant: Yes |Tt Electronics/optek Technology OPB9001C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$5.8200 / $12.1100 | Buy Now |
DISTI #
000000000006092337
|
Sager | Position Sensor Modules OPTICAL SENSOR MODULE 2.7-5.5V | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$5.8200 / $12.1100 | Buy Now |