Part Details for OPB891T55 by TT Electronics OPTEK Technology
Overview of OPB891T55 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB891T55
OPB891T55 CAD Models
OPB891T55 Part Data Attributes
|
OPB891T55
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB891T55
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.000005 s | |
Slot Width-Nom | 3.11 mm | |
Surface Mount | NO |
Alternate Parts for OPB891T55
This table gives cross-reference parts and alternative options found for OPB891T55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB891T55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPB891T55 | TT Electronics Resistors | Check for Price | Transistor Output Slotted Switch, | OPB891T55 vs OPB891T55 |