Part Details for OPB860N55 by TT Electronics OPTEK Technology
Results Overview of OPB860N55 by TT Electronics OPTEK Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB860N55 Information
OPB860N55 by TT Electronics OPTEK Technology is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPB860N55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1742-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
777 In Stock |
|
$2.2750 / $2.7800 | Buy Now |
DISTI #
70049632
|
RS | Sensor, Slotted Optical Switch, 3.18mm Slot, 2V Emitter, 30V Detector, 30 mA | Optek (TT Electronics... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 | RFQ |
|
Future Electronics | OPB860 Series 30 V 30 mA Chassis Mount Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 409 Package Multiple: 500 Container: Bulk |
409 Bulk |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$2.3800 / $3.0500 | Buy Now |
DISTI #
000000000003459369
|
Sager | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Min Qty: 500 | 0 |
|
$2.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$2.3800 / $3.0500 | Buy Now |
|
New Advantage Corporation | OPB860 Series 30 V 30 mA Chassis Mount Slotted Optical Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 500 |
|
$3.0500 | Buy Now |
Part Details for OPB860N55
OPB860N55 CAD Models
OPB860N55 Part Data Attributes
|
OPB860N55
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB860N55
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.000005 s | |
Slot Width-Nom | 3.11 mm | |
Surface Mount | NO |
Alternate Parts for OPB860N55
This table gives cross-reference parts and alternative options found for OPB860N55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB860N55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPB860N55 | Motorola Semiconductor Products | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | OPB860N55 vs OPB860N55 |
OPB860N55 | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | OPB860N55 vs OPB860N55 |
OPB860N55 | Motorola Mobility LLC | Check for Price | 3.175 mm SLOT WIDTH, 1 CHANNEL SLOTTED OPTICAL SWITCH TRANSISTOR OUTPUT | OPB860N55 vs OPB860N55 |
OPB862N55 | TT Electronics OPTEK Technology | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | OPB860N55 vs OPB862N55 |
OPB862N55 | Motorola Semiconductor Products | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.175mm Slot Width | OPB860N55 vs OPB862N55 |
OPB860N55 | TT Electronics Resistors | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | OPB860N55 vs OPB860N55 |
OPB861N55 | TT Electronics Resistors | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | OPB860N55 vs OPB861N55 |
OPB862N55 | TT Electronics Resistors | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | OPB860N55 vs OPB862N55 |
OPB861N55 | TT Electronics OPTEK Technology | $1.0000 | Transistor Output Slotted Switch, 1-Channel, 3.11mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | OPB860N55 vs OPB861N55 |
OPB862N55 | QT Optoelectronics | Check for Price | Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, | OPB860N55 vs OPB862N55 |