OPB841W51Z
Description: Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4

Overview of OPB841W51Z by TT Electronics OPTEK Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for OPB841W51Z by TT Electronics OPTEK Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 09AK6349
Newark Transistor Output Slotted Switch, 1-Channel, 3.18Mm Slot Width |Tt Electronics/optek Technology OPB841W51Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.4200
  • 10 $5.3100
  • 25 $5.2500
  • 50 $5.1900
  • 100 $5.1200
  • 250 $5.0600
$5.0600 / $5.4200 Buy Now
DISTI # 365-2045-ND
DigiKey SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk 354
In Stock
  • 1 $6.4200
  • 100 $5.9950
  • 250 $5.7750
  • 500 $5.5550
  • 1,000 $5.3570
$5.3570 / $6.4200 Buy Now
DISTI # 70049671
RS Sensor, Slotted Optical Switch, 3.18mm Slot, 2V Emitter, 30V Detector, 30 mA | Optek (TT Electronics) OPB841W51Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk 0
  • 200 $6.0700
  • 400 $5.8300
  • 600 $5.7100
$5.7100 / $6.0700 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag 0
Bag
  • 200 $5.0700
$5.0700 Buy Now
Onlinecomponents.com Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag RoHS: Compliant 2511 In Stock
  • 200 $5.7600
  • 400 $5.4700
  • 800 $5.2000
  • 1,600 $4.9400
$4.9400 / $5.7600 Buy Now
DISTI # 76885835
Verical Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2334 Americas - 2400
  • 200 $6.9818
  • 400 $6.4765
  • 800 $6.1568
  • 1,600 $5.8490
$5.8490 / $6.9818 Buy Now
DISTI # 000000000003459323
Sager Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Min Qty: 1 570
  • 1 $6.6500
  • 26 $6.4600
  • 65 $6.2900
  • 130 $6.1200
  • 260 $5.8100
$5.8100 / $6.6500 Buy Now
Master Electronics Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag RoHS: Compliant 2511 In Stock
  • 200 $5.7600
  • 400 $5.4700
  • 800 $5.2000
  • 1,600 $4.9400
$4.9400 / $5.7600 Buy Now

CAD Models for OPB841W51Z by TT Electronics OPTEK Technology
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPB841W51Z by TT Electronics OPTEK Technology

OPB841W51Z
TT Electronics OPTEK Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
Reach Compliance Code
compliant
Samacsys Manufacturer
TT Electronics
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SINGLE
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Gap Size
3.17 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
On-State Current-Max
0.001 A
On-State Voltage-Max
30 V
On-state Collector Current-Nom
1 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type
Transistor
Response Time-Max
0.01 s
Slot Width-Nom
3.18 mm
Surface Mount
NO
Want to compare parts?
  1. OPB841W51Z
    TT Electronics OPTEK Technology
    Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
    VS

Alternate Parts for OPB841W51Z

This table gives cross-reference parts and alternative options found for OPB841W51Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB841W51Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPB841W51 Transistor Output Slotted Switch, TT Electronics Resistors OPB841W51Z vs OPB841W51
Part Number Description Manufacturer Compare
OPB841W51 Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, PLASTIC PACKAGE-4 TT Electronics OPTEK Technology OPB841W51Z vs OPB841W51

Related Parts for OPB841W51Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPB841W51Z by TT Electronics OPTEK Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPB841W51Z by TT Electronics OPTEK Technology

Select Manufacturer
Which Manufacturer of OPB841W51Z would you like to use for your alert(s)?
  • Please alert me when OPB841W51Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPB841W51Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPB841W51Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPB841W51Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPB841W51Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPB841W51Z by TT Electronics OPTEK Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: