-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3103
|
Newark | Optical Switch, 3.18Mm, Phototransistor, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:3.18Mm, Aperture Width:0.25Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB830L11 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $3.1400 | Buy Now |
DISTI #
365-1928-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7094 In Stock |
|
$2.9750 / $3.6500 | Buy Now |
DISTI #
70049696
|
RS | Sensor, Slotted Optical Switch, 3.18mm Slot, 0.254mm Aperture, 890NM, 30 mA | Optek (TT Electronics) OPB830L11 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2900 / $3.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$3.1400 | Buy Now |
|
Onlinecomponents.com | Slotted Switch, T Package RoHS: Compliant |
756 In Stock |
|
$3.0500 / $3.9200 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
DISTI #
000000000003459294
|
Sager | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Min Qty: 400 | 0 |
|
$3.6600 | Buy Now |
|
Master Electronics | Slotted Switch, T Package RoHS: Compliant |
756 In Stock |
|
$3.0500 / $3.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB830L11
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB830L11
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 3.17 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.0005 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 3.18 mm | |
Surface Mount | NO |