Part Details for OPB821S3Z by TT Electronics OPTEK Technology
Results Overview of OPB821S3Z by TT Electronics OPTEK Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB821S3Z Information
OPB821S3Z by TT Electronics OPTEK Technology is a Slotted Switch.
Slotted Switch are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for OPB821S3Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1102
|
Newark | Ic, photo Gap Detector,1-Channel, gap-1B Rohs Compliant: Yes |Tt Electronics/optek Technology OPB821... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $6.4400 | Buy Now |
DISTI #
365-1927-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
410 In Stock |
|
$5.0250 / $5.8300 | Buy Now |
DISTI #
70049717
|
RS | Sensor, Transmissive, Slotted Optical Switch, 2.03mm Slot, 30V Detector, 890NM | Optek (TT Electroni... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6000 / $5.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$5.0900 / $5.9400 | Buy Now |
DISTI #
79662686
|
Verical | Photointerrupter Transmissive 2.03mm Phototransistor 4-Pin Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2343 | Americas - 200 |
|
$6.6170 / $7.7220 | Buy Now |
DISTI #
000000000003459269
|
Sager | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Min Qty: 200 | 0 |
|
$6.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$5.0900 / $5.9400 | Buy Now |
|
Vyrian | Optoelectronics | 307 |
|
RFQ |
Part Details for OPB821S3Z
OPB821S3Z CAD Models
OPB821S3Z Part Data Attributes
|
OPB821S3Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB821S3Z
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 2.03mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.06 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 2.03 mm |
OPB821S3Z Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the OPB821S3Z is -40°C to 85°C.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the leads. Avoid applying excessive heat or pressure, which can damage the device.
-
The maximum forward current rating for the OPB821S3Z is 30mA. Exceeding this rating can cause damage to the device.
-
To prevent electrostatic discharge (ESD) damage, handle the OPB821S3Z with an anti-static wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the device's leads or pins with bare hands.
-
The typical response time for the OPB821S3Z is 10μs. This is the time it takes for the device to respond to a change in input signal.