-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 5.1mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1098
|
Newark | Slotted Optical Switch, 5.1Mm, Photo Transistor, Sensor Output Type:Phototransistor, Sensor Mounting:Panel/Chassis, Gap Width:5.1Mm, Aperture Width:0.25Mm, Forward Current If:-, Reverse Voltage Vr:-, Forward Voltage:1.8V Rohs Compliant: Yes |Tt Electronics/optek Technology OPB816Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$4.0400 / $4.6600 | Buy Now |
DISTI #
58AC3534
|
Newark | Transmissive Sensor, 5.1Mm, 0.05A, 1.8V, Sensor Output:Phototransistor, Sensor Mounting:Panel/Chassis, Gap Width:5.1Mm, Aperture Width:0.25Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.8V, Product Range:-, Rohs Compliant: Yes |Tt Electronics/optek Technology OPB816Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2200 / $4.5700 | Buy Now |
DISTI #
365-1714-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRANS MODUL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10745 In Stock |
|
$4.2020 / $5.0600 | Buy Now |
DISTI #
70048638
|
RS | Sensor, Transmissive, Slotted Optical Switch, 5.1mm Slot, 100 mW, 30 mA | Optek (TT Electronics) OPB816Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6609 |
|
$2.7400 | Buy Now |
|
Future Electronics | OPB816Z Series 30 V 890 nm 50 mA Phototransistor Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bulk | 0Bulk |
|
$3.9300 / $4.5500 | Buy Now |
|
Onlinecomponents.com | Slotted Optical Switch - 0.200" (5.08mm) - Through-Beam - Phototransistor Output - 50 mA If - 30 mA Ic - 30 V - Module, Pre-Wired - Chassis Mount. RoHS: Compliant |
2665 In Stock |
|
$3.8700 / $4.5200 | Buy Now |
DISTI #
000000000003459260
|
Sager | Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch Min Qty: 1 | 0 |
|
$4.5800 / $5.1700 | Buy Now |
|
Master Electronics | Slotted Optical Switch - 0.200" (5.08mm) - Through-Beam - Phototransistor Output - 50 mA If - 30 mA Ic - 30 V - Module, Pre-Wired - Chassis Mount. RoHS: Compliant |
2665 In Stock |
|
$3.8700 / $4.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB816Z
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB816Z
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 5.1mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5.1 mm |