Part Details for OPB811L55 by TT Electronics OPTEK Technology
Overview of OPB811L55 by TT Electronics OPTEK Technology
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for OPB811L55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M8094
|
Newark | Transmissive Photo Interrupter, Phototransistor, 50 Ma, 1.7 V, 2 V, 1.27 Mm, 9.53 Mm Rohs Compliant: Yes |Tt Electronics/optek Technology OPB811L55 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 351 |
|
$2.7600 / $3.0000 | Buy Now |
DISTI #
01C3088
|
Newark | Optoswitch, Phototransistor, Sensor Output:Phototransistor, Sensor Mounting:Through Hole, Gap Width:9.53Mm, Aperture Width:1.27Mm, Forward Current If:50Ma, Reverse Voltage Vr:2V, Forward Voltage:1.7V, Input Current:20Ma Rohs Compliant: Yes |Tt Electronics/optek Technology OPB811L55 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
365-1097-ND
|
DigiKey | SENSOR OPT SLOT PHOTOTRAN PCB MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2210 In Stock |
|
$2.5300 / $3.0900 | Buy Now |
DISTI #
70048903
|
RS | Sensor, Optical Switch, Wide Gap, 9.53mm Slot, 890NM, 100 mW, 30 mA | Optek (TT Electronics) OPB811L55 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9400 | RFQ |
|
Future Electronics | OPB811L Series 30 V 890 nm 50 mA Phototransistor Wide Gap Slotted Optical Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$2.4200 / $2.7700 | Buy Now |
|
Onlinecomponents.com | Photointerrupter Transmissive 9.53mm Phototransistor 4-Pin Bag RoHS: Compliant |
1828 In Stock |
|
$2.3600 / $2.7500 | Buy Now |
DISTI #
75700183
|
Verical | Photointerrupter Transmissive 9.53mm Phototransistor 4-Pin Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2343 | Americas - 1500 |
|
$3.0680 / $3.5750 | Buy Now |
|
Bristol Electronics | 1895 |
|
RFQ | ||
|
Quest Components | TRANSISTOR OUTPUT SLOTTED SWITCH, 1-CHANNEL, 9.53MM SLOT WIDTH | 28 |
|
$4.0000 / $6.0000 | Buy Now |
|
Master Electronics | Photointerrupter Transmissive 9.53mm Phototransistor 4-Pin Bag RoHS: Compliant |
1828 In Stock |
|
$2.3600 / $2.7500 | Buy Now |
Part Details for OPB811L55
OPB811L55 CAD Models
OPB811L55 Part Data Attributes
|
OPB811L55
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB811L55
TT Electronics OPTEK Technology
Transistor Output Slotted Switch, 1-Channel, 9.53mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 9.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.001 A | |
On-State Voltage-Max | 30 V | |
On-state Collector Current-Nom | 1.25 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Slot Width-Nom | 9.53 mm | |
Surface Mount | NO |