-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 9.53mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPB810W51Z
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
OPB810W51Z
TT Electronics Resistors
Transistor Output Slotted Switch, 1-Channel, 9.53mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Gap Size | 9.53 mm | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.625 mA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 9.53 mm |
This table gives cross-reference parts and alternative options found for OPB810W51Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB810W51Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB810W51Z | Transistor Output Slotted Switch, 1-Channel, 9.53mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics OPTEK Technology | OPB810W51Z vs OPB810W51Z |