Part Details for OPB772NZ by TT Electronics OPTEK Technology
Overview of OPB772NZ by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OPB772NZ
OPB772NZ CAD Models
OPB772NZ Part Data Attributes
|
OPB772NZ
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB772NZ
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 2.03mm Min, 5.58mm Max, 10mA, Rectangular, Panel Mount, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE | |
Body Breadth | 6.35 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 13.59 mm | |
Measurement Range-Max (mm) | 5.58 mm | |
Measurement Range-Min (mm) | 2.03 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 10mA | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | WIRE |
Alternate Parts for OPB772NZ
This table gives cross-reference parts and alternative options found for OPB772NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPB772NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB772N | Diffuse Photoelectric Sensor, 1-Channel, Through Hole Mount, | TT Electronics Resistors | OPB772NZ vs OPB772N |