Part Details for OPB762N by TT Electronics OPTEK Technology
Overview of OPB762N by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for OPB762N
OPB762N CAD Models
OPB762N Part Data Attributes
|
OPB762N
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB762N
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 2.03mm Min, 5.58mm Max, 10mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | TTL COMPATIBLE | |
Body Breadth | 6.35 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 13.59 mm | |
Measurement Range-Max (mm) | 5.58 mm | |
Measurement Range-Min (mm) | 2.03 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Logic Gate | |
Output Range | 10mA | |
Output Type | ANALOG VOLTAGE | |
Output Voltage-Max | 35 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |