Part Details for OPB750T by TT Electronics OPTEK Technology
Results Overview of OPB750T by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
OPB750T Information
OPB750T by TT Electronics OPTEK Technology is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for OPB750T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365-1700-ND
|
DigiKey | SENSR OPTO TRANS 5.59MM REFL PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
29 In Stock |
|
$4.5750 / $5.2800 | Buy Now |
DISTI #
70048635
|
RS | Sensor, Phototransistor, Reflective, 2V Emitter, 24V Detector, 100 mW, 890NM | Optek (TT Electronics... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 200 |
|
$5.0600 / $5.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$4.5800 / $4.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6300 / $5.4000 | Buy Now |
DISTI #
000000000003459219
|
Sager | Optical Switches, Reflective, Phototransistor Output Reflective Sensor Min Qty: 200 | 0 |
|
$5.6300 | Buy Now |
Part Details for OPB750T
OPB750T CAD Models
OPB750T Part Data Attributes
|
OPB750T
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
OPB750T
TT Electronics OPTEK Technology
Diffuse Photoelectric Sensor, 2.03mm Min, 5.59mm Max, 0.37mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | 0.40V VCE, 100NA DARK CURRENT | |
Body Breadth | 4.32 mm | |
Body Height | 10.89 mm | |
Body Length or Diameter | 24.64 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 5.59 mm | |
Measurement Range-Min (mm) | 2.03 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 0.0001 mA | |
Output Range | 0.37mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |